DM74ALS576AN_NL vs DM74ALS576AWMX feature comparison

DM74ALS576AN_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

DM74ALS576AWMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP20,.3 0.300 INCH, PLASTIC, SOP-20
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e3
Length 26.075 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL
Power Supply Current-Max (ICC) 30 mA 24 mA
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.5 mm
Base Number Matches 1 4
Additional Feature BROADSIDE VERSION OF 534
Load Capacitance (CL) 50 pF

Compare DM74ALS576AN_NL with alternatives