DM74ALS374SJ
vs
DV74LS374D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
AVG SEMICONDUCTORS
Package Description
EIAJ, SOP-20
SOP,
Reach Compliance Code
unknown
unknown
Family
ALS
LS
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.6 mm
12.8 mm
Load Capacitance (CL)
50 pF
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
28 mA
Propagation Delay (tpd)
16 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.108 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.5 mm
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
20
HTS Code
8542.39.00.01
Compare DV74LS374D with alternatives