DM74ALS374ASJX
vs
DM64ALS374AWMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.3
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.6 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
31 mA
28 mA
Propagation Delay (tpd)
16 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
5.3 mm
7.5 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Compare DM74ALS374ASJX with alternatives
Compare DM64ALS374AWMX with alternatives