DM74ALS240AWM vs SN74ALS240ADWRG4 feature comparison

DM74ALS240AWM Texas Instruments

Buy Now Datasheet

SN74ALS240ADWRG4 Texas Instruments

Buy Now Datasheet
No Yes
Transferred Obsolete
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP20,.4 SOP, SOP20,.4
20 20
unknown compliant
8542.39.00.01 8542.39.00.01
ENABLE LOW ENABLE LOW
ALS ALS
R-PDSO-G20 R-PDSO-G20
e0 e4
12.8 mm 12.8 mm
50 pF
BUS DRIVER BUS DRIVER
0.024 A 0.024 A
4 4
2 2
2 2
20 20
70 °C 70 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
23 mA 25 mA
9 ns 9 ns
9 ns 9 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
4 1
1
TR
260
30

Compare DM74ALS240AWM with alternatives

Compare SN74ALS240ADWRG4 with alternatives