DM74ALS174M vs 54LS259/B2AJC feature comparison

DM74ALS174M Rochester Electronics LLC

Buy Now Datasheet

54LS259/B2AJC Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-16 QCCN,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS LS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e3
Length 9.9 mm 8.885 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 6 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Propagation Delay (tpd) 17 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 3.9 mm 8.885 mm
fmax-Min 50 MHz
Base Number Matches 2 1
Additional Feature 1:8 DMUX FOLLOWED BY LATCH

Compare DM74ALS174M with alternatives

Compare 54LS259/B2AJC with alternatives