DM74ALS163BN_NL vs SN54ALS163BFKR feature comparison

DM74ALS163BN_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN54ALS163BFKR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QFN
Package Description DIP, DIP16,.3 QCCN,
Pin Count 16 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e3
Length 19.305 mm 8.89 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 8.89 mm
fmax-Min 40 MHz 22 MHz
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare DM74ALS163BN_NL with alternatives

Compare SN54ALS163BFKR with alternatives