DM74ALS109AN vs M38510/37102B2A feature comparison

DM74ALS109AN Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/37102B2A Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e3 e0
Length 19.305 mm 8.89 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz 30000000 Hz
Max I(ol) 0.008 A 0.0004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 4 mA 4 mA
Propagation Delay (tpd) 18 ns 20 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 8.89 mm
fmax-Min 34 MHz 34 MHz
Base Number Matches 2 2
Pbfree Code Yes
Load Capacitance (CL) 50 pF
Packing Method TUBE
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B

Compare DM74ALS109AN with alternatives

Compare M38510/37102B2A with alternatives