DM74ALS1003AM
vs
SNJ54ALS1003AFKR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.25
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V
IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
Family
ALS
ALS
JESD-30 Code
R-PDSO-G14
S-CQCC-N20
JESD-609 Code
e0
Length
8.65 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
7.8 mA
7.8 mA
Propagation Delay (tpd)
12 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
8.89 mm
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
20
Compare DM74ALS1003AM with alternatives
Compare SNJ54ALS1003AFKR with alternatives