DM54S30W vs SNJ54S30W-10 feature comparison

DM54S30W Rochester Electronics LLC

Buy Now Datasheet

SNJ54S30W-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NAND GATE NAND GATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
Family S
JESD-30 Code R-GDFP-F14
Length 9.21 mm
Load Capacitance (CL) 15 pF
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.29 mm

Compare SNJ54S30W-10 with alternatives