DM54S11J vs 5962-8684101CX feature comparison

DM54S11J Rochester Electronics LLC

Buy Now Datasheet

5962-8684101CX Texas Instruments

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type AND GATE AND GATE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 1
Part Package Code DIP
Pin Count 14
Family ALS
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 3 mA
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare DM54S11J with alternatives

Compare 5962-8684101CX with alternatives