DM54LS90J
vs
SNJ54LS90J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
CERAMIC, DIP-14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Load/Preset Input
NO
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
16000000 Hz
Max I(ol)
0.004 A
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
3
Number of Functions
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
15 mA
15 mA
Propagation Delay (tpd)
52 ns
50 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
ONE FUNCTION HAS 1 BIT
Length
19.56 mm
Load Capacitance (CL)
15 pF
Packing Method
TUBE
Prop. Delay@Nom-Sup
50 ns
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Width
7.62 mm
fmax-Min
32 MHz
Compare DM54LS90J with alternatives
Compare SNJ54LS90J with alternatives