DM54LS85J/883C
vs
GD54LS85
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
GOLDSTAR ELECTRON CO LTD
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Additional Feature
CASCADABLE
Family
LS
Load Capacitance (CL)
15 pF
Number of Bits
4
Number of Functions
1
Output Polarity
TRUE
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
45 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare DM54LS85J/883C with alternatives
Compare GD54LS85 with alternatives