DM54LS374E/883 vs SNJ54ALS374AFK feature comparison

DM54LS374E/883 Texas Instruments

Buy Now Datasheet

SNJ54ALS374AFK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ CERAMIC, LCC-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 356.15
CO2e (mg) 4380.645
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Family LS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 45 mA 31 mA
Prop. Delay@Nom-Sup 49 ns
Propagation Delay (tpd) 41 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535
Seated Height-Max 1.905 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 30000000 Hz
Packing Method TUBE

Compare DM54LS374E/883 with alternatives

Compare SNJ54ALS374AFK with alternatives