DM54LS30J/883
vs
SN74ALS30ADG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
SOP, SOP14,.25
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
ALS
JESD-30 Code
R-GDIP-T14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
19.43 mm
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.008 A
Number of Functions
1
1
Number of Inputs
8
8
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
1.1 mA
0.9 mA
Prop. Delay@Nom-Sup
20 ns
12 ns
Propagation Delay (tpd)
38 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare DM54LS30J/883 with alternatives
Compare SN74ALS30ADG4 with alternatives