DM54LS283W/883 vs M38510/31202BFA feature comparison

DM54LS283W/883 National Semiconductor Corporation

Buy Now Datasheet

M38510/31202BFA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0 e0
Length 9.6645 mm 10.3 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 39 mA 34 mA
Propagation Delay (tpd) 24 ns 40 ns
Qualification Status Not Qualified Qualified
Screening Level 38535Q/M;38534H;883B MIL-M-38510 Class B
Seated Height-Max 2.032 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 6.73 mm
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code DFP
Pin Count 16
Max I(ol) 0.008 A
Output Polarity INVERTED
Packing Method TUBE
Prop. Delay@Nom-Sup 24 ns

Compare DM54LS283W/883 with alternatives

Compare M38510/31202BFA with alternatives