DM54LS283W/883 vs 5962R9574101VXX feature comparison

DM54LS283W/883 National Semiconductor Corporation

Buy Now Datasheet

5962R9574101VXX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description DFP, FL16,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family LS HCT
JESD-30 Code R-GDFP-F16 R-CDFP-F16
JESD-609 Code e0
Length 9.6645 mm
Load Capacitance (CL) 15 pF
Logic IC Type ADDER/SUBTRACTOR ENCODER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 39 mA
Propagation Delay (tpd) 24 ns 32 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm
Base Number Matches 3 1
Part Package Code DFP
Pin Count 16
Output Polarity TRUE
Total Dose 100k Rad(Si) V

Compare DM54LS283W/883 with alternatives

Compare 5962R9574101VXX with alternatives