DM54LS259E vs M38510/31603B2X feature comparison

DM54LS259E Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/31603B2X

Part not found

Search for M38510/31603B2X
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Family LS
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Logic IC Type D LATCH
Max I(ol) 0.004 A
Number of Bits 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supply Current-Max (ICC) 36 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type LOW LEVEL
Width 8.89 mm
Base Number Matches 1

Compare DM54LS259E with alternatives