DM54LS169W vs 8001802FA feature comparison

DM54LS169W National Semiconductor Corporation

Buy Now Datasheet

8001802FA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-XDFP-F16 R-GDFP-F16
JESD-609 Code e0 e0
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 12000000 Hz
Max I(ol) 0.004 A 0.024 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 34 mA 45 mA
Propagation Delay (tpd) 32 ns 37 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DFP
Pin Count 16
ECCN Code EAR99
Additional Feature TCO OUTPUT
Length 10.16 mm
Load Capacitance (CL) 45 pF
Packing Method TUBE
Prop. Delay@Nom-Sup 40 ns
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Width 6.73 mm
fmax-Min 20 MHz

Compare DM54LS169W with alternatives

Compare 8001802FA with alternatives