DM54LS162AW
vs
SNJ54LS162AW-10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DFP, FL16,.3
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-XDFP-F16
R-GDFP-F16
JESD-609 Code
e0
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
27 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
1
Length
10.2 mm
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
32 mA
Seated Height-Max
2.03 mm
Width
6.73 mm
fmax-Min
25 MHz
Compare DM54LS162AW with alternatives
Compare SNJ54LS162AW-10 with alternatives