DM54LS151W-MLS vs TC74AC158FN feature comparison

DM54LS151W-MLS Texas Instruments

Buy Now Datasheet

TC74AC158FN Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TOSHIBA CORP
Package Description DFP, SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS AC
JESD-30 Code R-GDFP-F16 R-PDSO-G16
Length 9.6645 mm 9.9 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 40 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP16,.25
Prop. Delay@Nom-Sup 10.6 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare DM54LS151W-MLS with alternatives

Compare TC74AC158FN with alternatives