DM54LS02J/883B vs DM74LS02N feature comparison

DM54LS02J/883B Texas Instruments

Buy Now Datasheet

DM74LS02N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 PDIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family LS LS
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.002 A 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 5.4 mA 5.4 mA
Prop. Delay@Nom-Sup 15 ns 18 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Length 19.18 mm
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 18 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 mm

Compare DM54LS02J/883B with alternatives