DM54ALS689J/883 vs SN54ALS689J-00 feature comparison

DM54ALS689J/883 National Semiconductor Corporation

Buy Now Datasheet

SN54ALS689J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T20 R-GDIP-T20
JESD-609 Code e0
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature CASCADABLE
Family ALS
Length 24.195 mm
Load Capacitance (CL) 50 pF
Number of Bits 8
Number of Functions 1
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 25 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare DM54ALS689J/883 with alternatives

Compare SN54ALS689J-00 with alternatives