DM5490J/883
vs
SN7490AN3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
UP
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load/Preset Input
NO
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.016 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
42 mA
Propagation Delay (tpd)
50 ns
50 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
32 MHz
Base Number Matches
3
2
Candidate List Date
2019-07-16
SVHC Over MCV
7439-92-1
EFUP
50
Compare DM5490J/883 with alternatives
Compare SN7490AN3 with alternatives