DM5416W/883
vs
DM5416W/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
DFP, FL14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 15V
IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 15V
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
e0
Length
9.5885 mm
9.5885 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
51 mA
51 mA
Propagation Delay (tpd)
23 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.35 mm
6.35 mm
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
DFP
Pin Count
14
Compare DM5416W/883 with alternatives
Compare DM5416W/883 with alternatives