DM54161W/883 vs DM54161AW/883C feature comparison

DM54161W/883 Rochester Electronics LLC

Buy Now Datasheet

DM54161AW/883C Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F16 R-XDFP-F16
Length 9.6645 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 29 ns 29 ns
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm
fmax-Min 25 MHz
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 94 mA
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class C
Terminal Finish Tin/Lead (Sn/Pb)

Compare DM54161W/883 with alternatives

Compare DM54161AW/883C with alternatives