DM5406W/883 vs M38510/00801BBA feature comparison

DM5406W/883 Rochester Electronics LLC

Buy Now Datasheet

M38510/00801BBA QP Semiconductor

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC QP SEMICONDUCTOR INC
Package Description DFP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-GDFP-F14
Length 9.5885 mm
Load Capacitance (CL) 15 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.03 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 51 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns
Screening Level MIL-STD-883
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.35 mm
Base Number Matches 3 3
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare M38510/00801BBA with alternatives