DM53741-5001
vs
DM53741-5001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
31 Weeks
|
|
Samacsys Manufacturer |
ITT CANNON
|
|
Approvals |
UL
|
UL
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Types |
RG-187/U, RG-179B/U, RG-188/U
|
RG-179
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
DIN Conformance |
NO
|
NO
|
Design Use |
SIGNAL
|
HYBRID
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
TEFLON
|
|
MIL Conformance |
NO
|
NO
|
Material |
COPPER ALLOY
|
BRASS
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Rated Current |
5 A
|
5 A
|
Terminal Type |
SOLDER
|
SOLDER
|
Used With |
COMBO D SUBMINIATURE CONNECTOR
|
|
Base Number Matches |
1
|
1
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
2.7 mΩ
|
Finish Thickness |
|
50
|
Rated Voltage(AC) |
|
1000 V
|
Terminal Length |
|
0.744 inch
|
|
|
|