DM3725CUSD100 vs AM3703CUS100 feature comparison

DM3725CUSD100 Texas Instruments

Buy Now Datasheet

AM3703CUS100 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 14 X 14 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-423
Pin Count 423 423
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 54 MHz 54 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B423 S-PBGA-B423
JESD-609 Code e1 e1
Length 16 mm 16 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 128
Number of Terminals 423 423
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA423,24X24,25 BGA423,24X24,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 16384 65536
Seated Height-Max 1.4 mm 1.4 mm
Speed 1000 MHz 1000 MHz
Supply Current-Max 37 mA 740 mA
Supply Voltage-Max 1.2 V 1.2 V
Supply Voltage-Min 1.08 V 0.9 V
Supply Voltage-Nom 1.14 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
On Chip Data RAM Width 8

Compare DM3725CUSD100 with alternatives

Compare AM3703CUS100 with alternatives