DM2223T-12I vs MB8114820-015PFTR feature comparison

DM2223T-12I Ramtron International Corporation

Buy Now Datasheet

MB8114820-015PFTR FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ENHANCED MEMORY SYSTEMS INC FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code TSOP2
Package Description TSOP, TSOP44,.36,32 TSOP2-R,
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST EDO/STATIC COLUMN DUAL BANK PAGE BURST
Access Time-Max 30 ns 74 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM AUTO/SELF REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE DRAM SYNCHRONOUS DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP2-R
Package Equivalence Code TSOP44,.36,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Standby Current-Max 0.001 A
Supply Current-Max 0.225 mA
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 18.41 mm
Seated Height-Max 1.2 mm
Self Refresh YES
Width 10.16 mm

Compare DM2223T-12I with alternatives

Compare MB8114820-015PFTR with alternatives