DM2223T-12I vs DM2213T-15I feature comparison

DM2223T-12I Ramtron International Corporation

Buy Now Datasheet

DM2213T-15I Ramtron International Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ENHANCED MEMORY SYSTEMS INC RAMTRON INTERNATIONAL CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP, TSOP44,.36,32 TSOP, TSOP44,.36,32
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST EDO/STATIC COLUMN
Access Time-Max 30 ns 15 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TSOP44,.36,32 TSOP44,.36,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.225 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240

Compare DM2223T-12I with alternatives

Compare DM2213T-15I with alternatives