DM2213T-15
vs
MB8114820-012PFTN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
TSOP, TSOP44,.36,32
TSOP2,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Time-Max
15 ns
66 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EDO DRAM
SYNCHRONOUS DRAM
Memory Width
8
8
Number of Terminals
44
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP2
Package Equivalence Code
TSOP44,.36,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Standby Current-Max
0.001 A
Supply Current-Max
0.225 mA
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Length
18.41 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Width
10.16 mm
Compare MB8114820-012PFTN with alternatives