DM2213T-15 vs DM2213T-20 feature comparison

DM2213T-15 Cypress Semiconductor

Buy Now Datasheet

DM2213T-20 Ramtron International Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RAMTRON INTERNATIONAL CORP
Package Description TSOP, TSOP44,.36,32 TSOP, TSOP44,.36,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 15 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 4194304 bit 4194304 bit
Memory IC Type EDO DRAM CACHE DRAM
Memory Width 8 8
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TSOP44,.36,32 TSOP44,.36,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.225 mA 0.18 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Access Mode FAST EDO/STATIC COLUMN
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-609 Code e0
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) 240
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish TIN LEAD

Compare DM2213T-20 with alternatives