DM21X7R104K50KC vs BC055C104KZJ6SA0 feature comparison

DM21X7R104K50KC KYOCERA Crystal Device Corporation

Buy Now Datasheet

BC055C104KZJ6SA0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.27 mm
Length 2 mm 2.01 mm
Manufacturer Series DM
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series DM
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare DM21X7R104K50KC with alternatives

Compare BC055C104KZJ6SA0 with alternatives