DM20EC821FO1CE vs CDA17EC821F03 feature comparison

DM20EC821FO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDA17EC821F03 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 CDA17
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM20 CDA17
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 5.1 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Custom Capabilities Tape and Reel or Ammo-Pack

Compare DM20EC821FO1CE with alternatives

Compare CDA17EC821F03 with alternatives