DM20EC180DO1CRH
vs
M87164A05EC180D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Manufacturer Series
DM20
M87164A05
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
DM20
M87164A05
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
3.05 mm
Base Number Matches
1
1
Reference Standard
MIL-C-87164
Compare DM20EC180DO1CRH with alternatives
Compare M87164A05EC180D with alternatives