DM20DC430GP1CE vs M2DM20DC430GP1CE feature comparison

DM20DC430GP1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM20DC430GP1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 DM20
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM20 DM20
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 11.1 mm
Base Number Matches 1 1

Compare DM20DC430GP1CE with alternatives

Compare M2DM20DC430GP1CE with alternatives