DM20CD120DP1CRH vs M2DM19CD120DP1CRH feature comparison

DM20CD120DP1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM19CD120DP1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20
Negative Tolerance 4.1667% 4.1667%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 4.1667% 4.1667%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM20 DM19
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 8.7 mm
Base Number Matches 3 1
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +150C

Compare DM20CD120DP1CRH with alternatives

Compare M2DM19CD120DP1CRH with alternatives