DM19FD821GO1CRH
vs
DM19FD821GO4CR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMCO / SILVERED ELECTRONIC MICA CO
|
SEMCO / SILVERED ELECTRONIC MICA CO
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00082 µF
|
0.00082 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
DM19
|
DM19
|
Temperature Coefficient |
0/+70ppm/Cel ppm/°C
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch |
8.7 mm
|
8.7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DM19FD821GO1CRH with alternatives
Compare DM19FD821GO4CR with alternatives