DM19ED391GO1CRH vs M2DM19ED391GO4CR feature comparison

DM19ED391GO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM19ED391GO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM19 DM19
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 8.7 mm 8.7 mm
Base Number Matches 3 1

Compare DM19ED391GO1CRH with alternatives

Compare M2DM19ED391GO4CR with alternatives