DM19CD181DP1CRH
vs
M2DM20CD181DP1CRH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMCO / SILVERED ELECTRONIC MICA CO
|
SEMCO / SILVERED ELECTRONIC MICA CO
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00018 µF
|
0.00018 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Negative Tolerance |
0.2778%
|
0.2778%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
0.2778%
|
0.2778%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
DM19
|
DM20
|
Temperature Coefficient |
200ppm/Cel ppm/°C
|
200ppm/Cel ppm/°C
|
Terminal Pitch |
8.7 mm
|
11.1 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
DM20
|
|
|
|
Compare DM19CD181DP1CRH with alternatives
Compare M2DM20CD181DP1CRH with alternatives