DM15FD101JO3 vs DM15FD101JO3SL feature comparison

DM15FD101JO3 Arco Electronics

Buy Now Datasheet

DM15FD101JO3SL Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , 4618 , 4618
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.14 mm 9.14 mm
Length 11.68 mm 11.68 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 4618 4618
Temperature Coefficient 70ppm/Cel ppm/°C 70ppm/Cel ppm/°C
Terminal Pitch 5.95 mm 5.95 mm
Width 4.57 mm 4.57 mm
Base Number Matches 4 2

Compare DM15FD101JO3 with alternatives

Compare DM15FD101JO3SL with alternatives