DM15EC220DO1CRH vs DM15EC220DO4CR feature comparison

DM15EC220DO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM15EC220DO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 2.2727% 2.2727%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2.2727% 2.2727%
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM15 DM15
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 6 mm 6 mm
Base Number Matches 1 1

Compare DM15EC220DO1CRH with alternatives

Compare DM15EC220DO4CR with alternatives