DM15EC220DO1CE
vs
M2HRCMS03EC220DO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Negative Tolerance
2.2727%
2.2727%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
2.2727%
2.2727%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
DM15
M2HRCMS03
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Pitch
6 mm
3.05 mm
Base Number Matches
1
1
Manufacturer Series
M2HRCMS03
Reference Standard
MIL-C-87164
Compare DM15EC220DO1CE with alternatives
Compare M2HRCMS03EC220DO with alternatives