DM15CD330DP1CE vs M2DM20CD330DP4CR feature comparison

DM15CD330DP1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM20CD330DP4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 1.5152% 1.5152%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1.5152% 1.5152%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM15 DM20
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 6 mm 11.1 mm
Base Number Matches 1 1
Manufacturer Series DM20

Compare DM15CD330DP1CE with alternatives

Compare M2DM20CD330DP4CR with alternatives