DM10ED111EP3LF
vs
DM10ED111DP3SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
, 3820
, 3820
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.00011 µF
0.00011 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
8.89 mm
8.89 mm
Length
9.65 mm
9.65 mm
Negative Tolerance
0.5%
0.4545%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
0.5%
0.4545%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
DM
DM
Size Code
3820
3820
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Pitch
3.57 mm
3.57 mm
Width
5.08 mm
5.08 mm
Base Number Matches
1
1
Compare DM10ED111EP3LF with alternatives
Compare DM10ED111DP3SL with alternatives