DM10ED111EP3 vs CM09ED111DP3 feature comparison

DM10ED111EP3 Arco Electronics

Buy Now Datasheet

CM09ED111DP3 Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , 3820 , 3820
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00011 µF 0.00011 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 8.89 mm 8.89 mm
Length 9.65 mm 9.65 mm
Negative Tolerance 0.5% 0.4545%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 0.5% 0.4545%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 3820 3820
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 3.57 mm 3.57 mm
Width 5.08 mm 5.08 mm
Base Number Matches 4 1

Compare DM10ED111EP3 with alternatives

Compare CM09ED111DP3 with alternatives