DM10ED111DP3SL
vs
DM10ED111EP3LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Package Description |
, 3820
|
, 3820
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00011 µF
|
0.00011 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
8.89 mm
|
8.89 mm
|
Length |
9.65 mm
|
9.65 mm
|
Negative Tolerance |
0.4545%
|
0.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
0.4545%
|
0.5%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
DM
|
DM
|
Size Code |
3820
|
3820
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch |
3.57 mm
|
3.57 mm
|
Width |
5.08 mm
|
5.08 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DM10ED111DP3SL with alternatives
Compare DM10ED111EP3LF with alternatives