DM10DD680DO3SLLF
vs
DM10DD680DO3SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
, 3719
, 3719
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
8.64 mm
8.64 mm
Length
9.4 mm
9.4 mm
Negative Tolerance
0.7353%
0.7353%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
0.7353%
0.7353%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
DM
DM
Size Code
3719
3719
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Terminal Pitch
3.57 mm
3.57 mm
Width
4.83 mm
4.83 mm
Base Number Matches
1
2
Compare DM10DD680DO3SLLF with alternatives
Compare DM10DD680DO3SL with alternatives