DM10CD120JO3SL vs DM10CD120JO3SLLF feature comparison

DM10CD120JO3SL Arco Electronics

Buy Now Datasheet

DM10CD120JO3SLLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , 3619 , 3619
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 8.38 mm 8.38 mm
Length 9.14 mm 9.14 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 3619 3619
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 3.57 mm 3.57 mm
Width 4.83 mm 4.83 mm
Base Number Matches 1 1

Compare DM10CD120JO3SL with alternatives

Compare DM10CD120JO3SLLF with alternatives