DM10CC680FO3
vs
DM10CC680FO3SLLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
, 3719
, 3719
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
8.64 mm
8.64 mm
Length
9.4 mm
9.4 mm
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
DM
DM
Size Code
3719
3719
Temperature Coefficient
200ppm/Cel ppm/°C
200ppm/Cel ppm/°C
Terminal Pitch
3.57 mm
3.57 mm
Width
4.83 mm
4.83 mm
Base Number Matches
4
1
Compare DM10CC680FO3 with alternatives
Compare DM10CC680FO3SLLF with alternatives